22.2672-22 | Stäubli Electrical Connectors

4 mm plug, solder connection, CAT II, red, 22.2672-22

Order No.: 86F9370
EAN: 4099891758554
MPN:
22.2672-22
SLS410-BK ROT
22.2672-22 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
2.7965 € *
Available: 13 pcs.
Leadtime: 7 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5823 €
50 pcs.
2.3800 €
100 pcs.
2.2372 €
500 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 22.2672-22, Stäubli Electrical Connectors

In-line, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Solder connection.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 300 V
Rated current 19 A
Touch safe No
diameter 4 mm
Colour rot
contact surface vergoldet
Length 59.5 mm
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes