22.3006-21 | Stäubli Electrical Connectors

4 mm plug, clamp connection, 2.5 mm², black, 22.3006-21

Order No.: 12F126
EAN: 842640101897
MPN:
22.3006-21
KLS4 SCHWARZ
22.3006-21 Stäubli Electrical Connectors Laboratory Connectors Image 1
22.3006-21 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.4018 € *
Available: 892 pcs.
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
25 pcs.
6.4974 €
100 pcs.
6.1642 €
500 pcs.
5.9381 €
1000 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm Plug, 22.3006-21, Stäubli Electrical Connectors

Ø 4 mm plug with spring-loaded Multilam for clamp-connecting stranded wires. Clamp connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour black
Connection clamp connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Length 46 mm
Logistics
Property Value
Country of origin CH
Original Packaging Bag with 25 pieces
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No