22.3007-21 | Stäubli Electrical Connectors
4 mm plug, clamp connection, 2.5 mm², CAT II, black, 22.3007-21
Unit Price (€ / pc.)
7.0924 € *
Available: 2,256 pcs.
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
25 pcs.
6.2475 €
100 pcs.
5.9143 €
500 pcs.
5.6882 €
1000 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Plug, 22.3007-21, Stäubli Electrical Connectors
Ø 4 mm plug with spring-loaded Multilam for clamp-connecting stranded wires. With rigid insulating sleeve. Clamp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | clamp connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 4.8 mm | |
| Rated Voltage | 600 V | |
| Rated current | 10 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 49 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |