22.6012 | Stäubli Electrical Connectors

4 mm panel plug, screw connection, mounting Ø 5 mm, silver, 22.6012

Order No.: 12F161
EAN: 4099889664041
MPN:
22.6012
SA404N
Stäubli Electrical Connectors
22.6012 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 278 pcs.
Leadtime: On Request **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2019 €
100 pcs.
1.0472 €
500 pcs.
0.9163 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Panel plug, 22.6012, Stäubli Electrical Connectors

Ø 4 mm Multilam plug, M3 screw connection, material: CuZn, nickel-plated, withdrawal force: appr. 12 N, rated current: 50 A (according to connecting method and cross-section), contact resistance: 0.8 mΩ, max. temperature: 150 °C.

Technical specifications
Anschluss Schraubanschluss
Ausführung Einbaustecker
Bemessungsstrom 50 A
Berührungssicher No
Durchmesser 4 mm
Einbaudurchmesser 5 mm
Farbe silber
Kontaktoberfläche vernickelt
Länge 16 mm
Stapelbar No
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes