22.6016 | Stäubli Electrical Connectors
4 mm panel plug, screw connection, silver, 22.6016
Order No.: 12F165
EAN: 4099889664072
MPN:
22.6016
SA405N
Unit Price (€ / pc.)
1.1424 € *
Available: 950 pcs.
Leadtime: 6 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
100 pcs.
0.9639 €
500 pcs.
0.9163 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Panel plug, 22.6016, Stäubli Electrical Connectors
Ø 4 mm Multilam plug, M3 screw connection, material: CuZn, nickel-plated, withdrawal force: appr. 5 N, rated current: 50 A (according to connecting method and cross-section), contact resistance: 0.8 mΩ, max. temperature: 150 °C.
Technical specifications
Connection | Schraubanschluss | |
Version | Einbaustecker | |
Rated current | 50 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | silber | |
contact surface | vernickelt | |
Length | 30.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |