23.0020-23 | Stäubli Electrical Connectors

2 mm socket, flat plug connection, mounting Ø 6.4 mm, blue, 23.0020-23

Order No.: 22F322
EAN: 4099889669961
MPN:
23.0020-23
LB-IF2R BLAU
Series: LB-IF2R
23.0020-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.0020-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6533 €
50 pcs.
3.3677 €
100 pcs.
3.1654 €
500 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Socket, 23.0020-23, Stäubli Electrical Connectors

Insulated, Ø 2 mm with spring-loaded MULTILAM. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels.

Technical specifications
Connection Flachsteckanschluss
Version Buchse
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Installation diameter 6.4 mm
Colour blau
Length 23 mm
Stackable No
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei