23.0030-22 | Stäubli Electrical Connectors

2 mm socket, flat plug connection, mounting Ø 6.4 mm, red, 23.0030-22

Order No.: 25F331
EAN: 851722006470
MPN:
23.0030-22
LB-I2R ROT
23.0030-22 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.0030-22 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 436 pcs.
Leadtime: 5 Weeks **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.8084 €
50 pcs.
2.4633 €
100 pcs.
2.3681 €
500 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Socket, 23.0030-22, Stäubli Electrical Connectors

Insulated Ø 2 mm rigid socket. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels. Flat connecting tab 2.8 mm x 0.8 mm.

Technical specifications
Connection Flachsteckanschluss
Version Buchse
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Installation diameter 6.4 mm
Colour rot
Length 22 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei