23.0030-25 | Stäubli Electrical Connectors
2 mm socket, flat plug connection, mounting Ø 6.4 mm, green, 23.0030-25
Unit Price (€ / pc.)
3.1892 € *
Available: 133 pcs.
Leadtime: 1 Week **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.8084 €
50 pcs.
2.4633 €
100 pcs.
2.3681 €
500 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Socket, 23.0030-25, Stäubli Electrical Connectors
Insulated Ø 2 mm rigid socket. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels. Flat connecting tab 2.8 mm x 0.8 mm.
Technical specifications
Connection | Flachsteckanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 6.4 mm | |
Colour | grün | |
Length | 22 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |