23.0040-25 | Stäubli Electrical Connectors
2 mm socket, flat plug connection, mounting Ø 6.4 mm, green, 23.0040-25
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
2.9750 €
50 pcs.
2.6061 €
100 pcs.
2.5109 €
500 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel sockets, 2.0 mm, type MC LB-I2-R.
Mates 2.0 mm plug pins, bushing mount with metal threaded sleeve and round nut; Insulation: PA. Contact: lathed brass with optalloy finish, for 2.8 x 0.8 mm tab terminals. Rated voltage: 30 VAC/60 VDC. Rated current: max. 10 A.
Type: LB - I2 - R, green
Technical specifications
Connection | Flachsteckanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 6.4 mm | |
Colour | grün | |
Length | 22 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |