23.0040-28 | Stäubli Electrical Connectors

2 mm socket, flat plug connection, mounting Ø 6.4 mm, gray, 23.0040-28

Order No.: 25F358
EAN: 4099889672916
MPN:
23.0040-28
LB-I2R GRAU
Series: LB-I2R
23.0040-28 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.0040-28 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
2.9750 €
50 pcs.
2.6061 €
100 pcs.
2.5109 €
500 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel sockets, 2.0 mm, type MC LB-I2-R.

Mates 2.0 mm plug pins, bushing mount with metal threaded sleeve and round nut; Insulation: PA. Contact: lathed brass with optalloy finish, for 2.8 x 0.8 mm tab terminals. Rated voltage: 30 VAC/60 VDC. Rated current: max. 10 A.

Type: LB - I2 - R, gray

Technical specifications
Connection Flachsteckanschluss
Version Buchse
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Installation diameter 6.4 mm
Colour grau
Length 22 mm
Stackable No
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei