23.0050-21 | Stäubli Electrical Connectors
2 mm socket, solder connection, mounting Ø 5.3 mm, black, 23.0050-21
Unit Price (€ / pc.)
2.1658 € *
Available: 143 pcs.
Leadtime: 4 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
50 pcs.
1.8445 €
100 pcs.
1.7612 €
500 pcs.
1.7017 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 23.0050-21, Stäubli Electrical Connectors
Insulated, Ø 2 mm socket with spring-loaded Multilam. The socket can be screw-mounted in predrilled panels.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 5.3 mm | |
Colour | schwarz | |
contact surface | vergoldet | |
Length | 23.3 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |