23.0060-26 | Stäubli Electrical Connectors

2 mm socket, flat plug connection, mounting Ø 6.4 mm, purple, 23.0060-26

Order No.: 86F8250
EAN: 4099889677249
MPN:
23.0060-26
LB-IF2R VIOLETT
Series: LB-IF2R
23.0060-26 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
50 pcs.
3.8675 €
100 pcs.
3.4034 €
500 pcs.
3.2606 €
1000 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Socket, 23.0060-26, Stäubli Electrical Connectors

Insulated, Ø 2 mm socket with spring-loaded Multilam. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels. Flat connecting tab 2.8 mm x 0.8 mm.

Technical specifications
Connection Flachsteckanschluss
Version Buchse
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Installation diameter 6.4 mm
Colour violett
Length 23 mm
Stackable No
Logistics
Customs tariff number 85369010
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei