23.0090 | Stäubli Electrical Connectors
4 mm socket, solder connection, mounting Ø 8.3 mm, silver, 23.0090
Unit Price (€ / pc.)
3.1297 € *
Available: 324 pcs.
Next delivery: 1,000 pcs. on 2025-05-14
Leadtime: 9 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.7489 €
100 pcs.
2.4157 €
500 pcs.
2.3205 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 23.0090, Stäubli Electrical Connectors
Uninsulated Ø 4 mm rigid earth socket. Machined brass. The socket can be screw mounted in predrilled panels.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 40 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8.3 mm | |
Colour | silber | |
contact surface | vernickelt | |
Length | 29 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |