23.0110-22 | Stäubli Electrical Connectors
4 mm socket, solder connection, mounting Ø 8.3 mm, red, 23.0110-22
As an alternative, we recommend the following item:

4 mm socket, solder connection, mounting Ø 8.1 mm, red, 64.3042-22
Order No.: 22F7202
Manufacturer: Stäubli Electrical Connectors
per pc. 1.1067 € *
*incl. VAT plus shipping costs
4 mm Socket, 23.0110-22, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels.
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8.3 mm | |
Colour | red | |
Length | 28 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |