23.0110-26 | Stäubli Electrical Connectors
4 mm socket, solder connection, mounting Ø 8.3 mm, purple, 23.0110-26
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.03.2023
Unit Price (€ / pc.)
1.0829 € *
Available: 25 pcs.
4 mm Socket, 23.0110-26, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8.3 mm | |
Colour | violett | |
Length | 28 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |