23.0140-21 | Stäubli Electrical Connectors

4 mm socket, solder connection, mounting Ø 8.3 mm, black, 23.0140-21

Order No.: 22F540
EAN: 4099889670219
MPN:
23.0140-21
LB-IF4R SCHWARZ
Series: LB-IF4R
Stäubli Electrical Connectors
23.0140-21 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.0140-21 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, solder connection, mounting Ø 8.1 mm, black, 64.3042-21
4 mm socket, solder connection, mounting Ø 8.1 mm, black, 64.3042-21
Order No.: 22F7201
Manufacturer: Stäubli Electrical Connectors
per pc. 1.0472 € *
*incl. VAT plus shipping costs

4 mm Socket, 23.0140-21, Stäubli Electrical Connectors

Insulated, Ø 4 mm socket with spring-loaded Multilam. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels.

Technical specifications
Connection solder connection
Version socket
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 8.3 mm
Colour black
Length 28 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Bag with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement