23.0190-21 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 8.3 mm, black, 23.0190-21
This item is no longer available.
As an alternative, we recommend the following item:

4 mm socket, plug-in connection, mounting Ø 8.1 mm, black, 64.3040-21
Order No.: 22F7211
Manufacturer: Stäubli Electrical Connectors
per pc. 1.6184 € *
4 mm Socket, 23.0190-21, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels. Flat connecting tab 4.8 mm x 0.8 mm.
Technical specifications
Connection | Flachsteckanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8.3 mm | |
Colour | schwarz | |
contact surface | vergoldet | |
Length | 31 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |