23.0190-28 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 8.3 mm, gray, 23.0190-28

Order No.: 25F447
EAN: 4099889673296
MPN:
23.0190-28
LB-I4R-A GRAU
23.0190-28 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.0190-28 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, plug-in connection, mounting Ø 8.1 mm, gray, 64.3040-28
4 mm socket, plug-in connection, mounting Ø 8.1 mm, gray, 64.3040-28
Order No.: 22F7218
Manufacturer: Stäubli Electrical Connectors
per pc. 1.6660 € *

4 mm Socket, 23.0190-28, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels. Flat connecting tab 4.8 mm x 0.8 mm.

Technical specifications
Connection Flachsteckanschluss
Version Buchse
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 8.3 mm
Colour grau
contact surface vergoldet
Length 31 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement