23.0450-21 | Stäubli Electrical Connectors
4 mm socket, solder connection, mounting Ø 8.3 mm, black, 23.0450-21
This item is no longer available.
As an alternative, we recommend the following item:

4 mm socket, solder connection, mounting Ø 8.1 mm, black, 64.3042-21
Order No.: 22F7201
Manufacturer: Stäubli Electrical Connectors
per pc. 1.1067 € *
4 mm Socket, 23.0450-21, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Rolled brass sheet. The socket can be screw-mounted in predrilled panels.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8.3 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 29.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |