23.1003 | Stäubli Electrical Connectors
4 mm socket, solder connection, mounting Ø 4.8 mm, 23.1003
Unit Price (€ / pc.)
0.6902 € *
Available: 1,057 pcs.
Leadtime: 1 Week **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6188 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 23.1003, Stäubli Electrical Connectors
Uninsulated Ø 4 mm rigid socket, made of rolled brass sheet. The socket is pressed into predrilled plastic panels or soldered into printed circuit boards.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 4.8 mm | |
contact surface | vergoldet | |
Length | 26.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |