23.1010-26 | Stäubli Electrical Connectors

1 mm socket, solder connection, mounting Ø 2.7 mm, purple, 23.1010-26

Order No.: 86F8141
EAN: 4099889676495
MPN:
23.1010-26
EB1 VIOLETT
Series: EB1
23.1010-26 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.1010-26 Stäubli Electrical Connectors Laboratory Connectors Image 2
23.1010-26 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
25 pcs.
2.6656 €
100 pcs.
2.5347 €
500 pcs.
2.4514 €
1000 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

1 mm Socket, 23.1010-26, Stäubli Electrical Connectors

Insulated, Ø 1 mm, spring-loaded with MULTILAM. Brass. The socket is pressed into predrilled panels.

Technical specifications
Connection Lötanschluss
Version Einpressbuchse
Rated Voltage 30 VAC/60 VDC
Rated current 20 A
Touch safe No
diameter 1 mm
Installation diameter 2.7 mm
Colour violett
contact surface vergoldet
Length 10.5 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei