23.1011-25 | Stäubli Electrical Connectors

2 mm socket, flat plug connection, mounting Ø 4.9 mm, green, 23.1011-25

Order No.: 20F358
EAN: 842640102665
MPN:
23.1011-25
EB2 GRÜN
23.1011-25 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.1011-25 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 140 pcs.
Leadtime: 3 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
25 pcs.
1.1305 €
100 pcs.
1.0234 €
500 pcs.
0.9282 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Socket, 23.1011-25, Stäubli Electrical Connectors

Insulated, Ø 2 mm rigid socket made of machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Connection: Flat connecting tab 2.8 mm x 0.8 mm.

Technical specifications
Connection Flachsteckanschluss
Version Einpressbuchse
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Installation diameter 4.9 mm
Colour grün
contact surface vergoldet
Length 23 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei