23.1011-28 | Stäubli Electrical Connectors
2 mm socket, flat plug connection, mounting Ø 4.9 mm, gray, 23.1011-28
Unit Price (€ / pc.)
1.2257 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
25 pcs.
1.1305 €
100 pcs.
1.0234 €
500 pcs.
0.9282 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Socket, 23.1011-28, Stäubli Electrical Connectors
Insulated, Ø 2 mm rigid socket made of machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Connection: Flat connecting tab 2.8 mm x 0.8 mm.
Technical specifications
Connection | Flachsteckanschluss | |
Version | Einpressbuchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 4.9 mm | |
Colour | grau | |
contact surface | vergoldet | |
Length | 23 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |