23.1012-28 | Stäubli Electrical Connectors

2 mm socket, round plug connection, mounting Ø 4.9 mm, gray, 23.1012-28

Order No.: 86F8152
EAN: 4099889676600
MPN:
23.1012-28
EB2-A GRAU
Series: EB2-A
23.1012-28 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 372 pcs.
Leadtime: On Request **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
25 pcs.
1.0710 €
100 pcs.
0.9758 €
500 pcs.
0.8568 €
1000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Socket, 23.1012-28, Stäubli Electrical Connectors

Insulated Ø 2 mm rigid made of machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Connection: Round connecting pin Ø 1.9 mm.

Technical specifications
Connection Rundsteckanschluss
Version Einpressbuchse
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Installation diameter 4.9 mm
Colour grau
contact surface vergoldet
Length 24.5 mm
Stackable No
Logistics
Customs tariff number 85369010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei