23.1014-25 | Stäubli Electrical Connectors

4 mm socket, round plug connection, mounting Ø 6.8 mm, green, 23.1014-25

Order No.: 86F8160
EAN: 4099889676686
MPN:
23.1014-25
EB4-A GRÜN
Series: EB4-A
23.1014-25 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, round plug connection, mounting Ø 8.2 mm, green, 64.3012-25
4 mm socket, round plug connection, mounting Ø 8.2 mm, green, 64.3012-25
Order No.: 22F7235
Manufacturer: Stäubli Electrical Connectors
per pc. 1.3804 € *
*incl. VAT plus shipping costs

4 mm Socket, 23.1014-25, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Round connecting pin Ø 1.9 mm.

Technical specifications
Connection Rundsteckanschluss
Version Einpressbuchse
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 6.8 mm
Colour grün
contact surface vergoldet
Length 34.5 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement