23.1015-21 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 6.8 mm, black, 23.1015-21
As an alternative, we recommend the following item:

4 mm socket, plug-in connection, mounting Ø 8.2 mm, black, 64.3013-21
Order No.: 22F7241
Manufacturer: Stäubli Electrical Connectors
per pc. 0.5236 € *
*incl. VAT plus shipping costs
4 mm Socket, 23.1015-21, Stäubli Electrical Connectors
Insulated Ø 4 mm rigid socket. Brass sheet, punched and rolled. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm.
Technical specifications
Connection | Flachsteckanschluss | |
Version | Einpressbuchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 6.8 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 29.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |