23.1015-24 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 6.8 mm, yellow, 23.1015-24

Order No.: 22F158
EAN: 4099889668735
MPN:
23.1015-24
EB4-B GELB
Series: EB4-B
23.1015-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, plug-in connection, mounting Ø 8.2 mm, yellow, 64.3013-24
4 mm socket, plug-in connection, mounting Ø 8.2 mm, yellow, 64.3013-24
Order No.: 22F7244
Manufacturer: Stäubli Electrical Connectors
per pc. 0.5236 € *
*incl. VAT plus shipping costs

4 mm Socket, 23.1015-24, Stäubli Electrical Connectors

Insulated Ø 4 mm rigid socket. Brass sheet, punched and rolled. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm.

Technical specifications
Connection Flachsteckanschluss
Version Einpressbuchse
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 6.8 mm
Colour gelb
contact surface vernickelt
Length 29.5 mm
Stackable No
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement