23.1015-26 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 6.8 mm, purple, 23.1015-26

Order No.: 86F8176
EAN: 4099889676846
MPN:
23.1015-26
EB4-B VIOLETT
Series: EB4-B
23.1015-26 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, plug-in connection, mounting Ø 8.2 mm, purple, 64.3013-26
4 mm socket, plug-in connection, mounting Ø 8.2 mm, purple, 64.3013-26
Order No.: 22F7246
Manufacturer: Stäubli Electrical Connectors
per pc. 0.5236 € *
*incl. VAT plus shipping costs

4 mm Socket, 23.1015-26, Stäubli Electrical Connectors

Insulated Ø 4 mm rigid socket. Brass sheet, punched and rolled. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm.

Technical specifications
Connection Flachsteckanschluss
Version Einpressbuchse
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 6.8 mm
Colour violett
contact surface vernickelt
Length 29.5 mm
Stackable No
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement