23.1016-23 | Stäubli Electrical Connectors

4 mm socket, round plug connection, mounting Ø 6.8 mm, blue, 23.1016-23

Order No.: 22F118
EAN: 4099889668582
MPN:
23.1016-23
EB4-C BLAU
Series: EB4-C
23.1016-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.1016-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, round plug connection, mounting Ø 8.2 mm, blue, 64.3012-23
4 mm socket, round plug connection, mounting Ø 8.2 mm, blue, 64.3012-23
Order No.: 22F7233
Manufacturer: Stäubli Electrical Connectors
per pc. 1.3447 € *
*incl. VAT plus shipping costs

4 mm Socket, 23.1016-23, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Round connecting pin Ø 1.2 mm.

Technical specifications
Connection Rundsteckanschluss
Version Einpressbuchse
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 6.8 mm
Colour blau
contact surface vergoldet
Length 27 mm
Stackable No
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement