23.1016-29 | Stäubli Electrical Connectors

4 mm socket, round plug connection, mounting Ø 6.8 mm, white, 23.1016-29

Order No.: 86F8184
EAN: 4099889676921
MPN:
23.1016-29
EB4-C WEISS
Series: EB4-C
23.1016-29 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, round plug connection, mounting Ø 8.2 mm, white, 64.3012-29
4 mm socket, round plug connection, mounting Ø 8.2 mm, white, 64.3012-29
Order No.: 22F7239
Manufacturer: Stäubli Electrical Connectors
per pc. 1.3804 € *
*incl. VAT plus shipping costs

4 mm Socket, 23.1016-29, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Round connecting pin Ø 1.2 mm.

Technical specifications
Connection Rundsteckanschluss
Version Einpressbuchse
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 6.8 mm
Colour weiß
contact surface vergoldet
Length 27 mm
Stackable No
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement