23.1021-26 | Stäubli Electrical Connectors

2 mm panel socket, flat plug connection, mounting Ø 4.9 mm, purple, 23.1021-26

Order No.: 86F9376
EAN: 4099891758615
MPN:
23.1021-26
EB2-F VIOLETT
23.1021-26 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7132 €
50 pcs.
2.4990 €
100 pcs.
2.3562 €
500 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Built-in socket, 23.1021-26, Stäubli Electrical Connectors

Insulated, Ø 2 mm, spring-loaded with MULTILAM. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 2.8 mm x 0.8 mm.

Technical specifications
Connection Flachsteckanschluss
Version Einbaubuchse
Rated Voltage 30 V/60 V
Rated current 10 A
Touch safe No
diameter 2 mm
Installation diameter 4.9 mm
Colour violett
Length 23 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes