23.1031-23 | Stäubli Electrical Connectors

4 mm screw-in adapter, screw connection, CAT II, blue, 23.1031-23

Order No.: 86F8123
EAN: 842640103235
MPN:
23.1031-23
B4-E-M3-I BLAU
23.1031-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.1031-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
23.1031-23 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
25 pcs.
1.0353 €
100 pcs.
0.9401 €
500 pcs.
0.8330 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Screw-in adapter, 23.1031-23, Stäubli Electrical Connectors

Insulated, with external thread for screw connection to threaded holes. Machined brass. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulatingsleeve. Socket with internal slot for screwdriver.

Technical specifications
Connection Schraubanschluss
Version Einschraub-Adapter
Rated Voltage 600 V
Rated current 32 A
Touch safe No
diameter 4 mm
Colour blau
contact surface vernickelt
Length 29.5 mm
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei