23.1033-23 | Stäubli Electrical Connectors
4 mm screw-in adapter, screw connection, CAT II, blue, 23.1033-23
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-04-29
Leadtime: On Request **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0710 €
50 pcs.
0.9996 €
100 pcs.
0.8925 €
500 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Screw-in adapter, 23.1033-23, Stäubli Electrical Connectors
Insulated, screw-in adapter with external thread for screw connection to threaded holes. Machined brass. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Socket with internal slot for screwdriver.
Technical specifications
Connection | Schraubanschluss | |
Version | Einschraub-Adapter | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 31.5 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |