23.1034-21 | Stäubli Electrical Connectors
4 mm screw-in adapter, screw connection, black, 23.1034-21
Unit Price (€ / pc.)
1.2019 € *
Available: 76 pcs.
Leadtime: 7 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
25 pcs.
1.1067 €
100 pcs.
1.0115 €
500 pcs.
0.8806 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, 23.1034-21, Stäubli Electrical Connectors
Insulated, screw-in adapter with M5 external thread for screw connection to threaded holes. Machined brass. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Socket with internal slot for screwdriver.
Technical specifications
Connection | Schraubanschluss | |
Version | Einschraub-Adapter | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 30.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |