23.1035-22 | Stäubli Electrical Connectors
4 mm screw-on adapter, screw connection, CAT II, red, 23.1035-22
Unit Price (€ / pc.)
1.3209 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
25 pcs.
1.1186 €
100 pcs.
1.0472 €
500 pcs.
0.9996 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Screw-in adapter, 23.1035-22, Stäubli Electrical Connectors
Insulated, with M4 internal thread for screw connection to threaded bolts. Machined brass. Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Socket with slotted head for screwdriver.
Technical specifications
Connection | Schraubanschluss | |
Version | Anschraub-Adapter | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 25 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |