23.3020-20 | Stäubli Electrical Connectors
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, yellow/green, 23.3020-20
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Next delivery: 59 pcs. on 2025-04-30
Leadtime: 2 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
20 pcs.
2.9036 €
100 pcs.
2.6894 €
500 pcs.
2.5942 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 23.3020-20, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into pre-drilled panels of plastic, metal, etc. Connection: Threaded bolt M4 and soldering hole.
Technical specifications
Connection | Schraubanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | gelb/grün | |
contact surface | vergoldet | |
Length | 38.5 mm | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |