23.3050-25 | Stäubli Electrical Connectors

4 mm socket, screw connection, mounting Ø 8.3 mm, CAT II, green, 23.3050-25

Order No.: 22F210
EAN: 4099889668940
MPN:
23.3050-25
SAB4-G GRÜN
Series: SAB4-G
23.3050-25 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.3050-25 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
20 pcs.
4.8195 €
100 pcs.
4.4863 €
500 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 23.3050-25, Stäubli Electrical Connectors

Insulated, Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is surface-mounted in predrilled panels of plastic, metal etc. Connection: Threaded bolt M4.

Technical specifications
Connection Schraubanschluss
Version Buchse
Rated Voltage 600 V
Rated current 32 A
Touch safe No
diameter 4 mm
Installation diameter 8.3 mm
Colour grün
contact surface vergoldet
Length 45 mm
Rated category CAT II
Stackable No
Logistics
Country of origin CH
Customs tariff number 85366990
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei