23.3060-23 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, 23.3060-23
Unit Price (€ / pc.)
2.6537 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
20 pcs.
2.2729 €
100 pcs.
2.0587 €
500 pcs.
1.9397 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 23.3060-23, Stäubli Electrical Connectors
Insulated, Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into predrilled panels of plastic, metal etc. Flat connecting tab 6.3 mm x 0.8 mm.
Technical specifications
Connection | Flachsteckanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | blau | |
contact surface | vergoldet | |
Length | 33 mm | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |