23.3110-20 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT II, yellow/green, 23.3110-20

Order No.: 22F215
EAN: 842640103969
MPN:
23.3110-20
SAB4-F/A GRÜN/GELB
23.3110-20 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.3110-20 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
20 pcs.
2.5347 €
100 pcs.
2.2967 €
500 pcs.
2.1777 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 23.3110-20, Stäubli Electrical Connectors

Insulated Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass sheet. The socket is surface-mounted in predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm, can be bent to 90°, once only.

Technical specifications
Connection Flachsteckanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 20 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour gelb/grün
contact surface vernickelt
Length 32.7 mm
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei