23.3110-22 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT II, red, 23.3110-22
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Next delivery: 45 pcs. on 2025-04-30
Leadtime: 2 Weeks **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
20 pcs.
2.5347 €
100 pcs.
2.2967 €
500 pcs.
2.1777 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 23.3110-22, Stäubli Electrical Connectors
Insulated, Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass sheet. The socket is surface-mounted in predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm, can be bent to 90°, once only.
Technical specifications
Connection | Flachsteckanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 32.7 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |