23.3140-24 | Stäubli Electrical Connectors

4 mm socket, threaded bolt, mounting Ø 12.2 mm, CAT III, yellow, 23.3140-24

Order No.: 25F2014
EAN: 4099889671506
MPN:
23.3140-24
SEB4-G GELB
23.3140-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
20 pcs.
2.6180 €
100 pcs.
2.4514 €
500 pcs.
2.3443 €
1000 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 23.3140-24, Stäubli Electrical Connectors

Insulated, Ø 4 mm rigid sockets accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Connection: Threaded bolt M4 and soldering hole.

Technical specifications
Connection Gewindebolzen
Version Einpressbuchse
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour gelb
contact surface vergoldet
Length 38.5 mm
Rated category CAT III
Stackable No
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei