23.3140-29 | Stäubli Electrical Connectors

4 mm socket, threaded bolt, mounting Ø 12.2 mm, CAT III, CAT IV, white, 23.3140-29

Order No.: 86F9511
EAN: 4099891766641
MPN:
23.3140-29
SEB4-G WEISS
23.3140-29 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
20 pcs.
2.6180 €
100 pcs.
2.4514 €
500 pcs.
2.3443 €
1000 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-in socket, 23.3140-29, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is pressed into pre-drilled panels of plastic, metal, etc.

Technical specifications
Connection Gewindebolzen
Version Einpressbuchse
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour weiß
contact surface vergoldet
Length 38.5 mm
Rated category CAT III/CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes