23.3150-21 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, black, 23.3150-21

Order No.: 22F242
EAN: 842640104256
MPN:
23.3150-21
SEB4-F6,3 SCHWARZ
23.3150-21 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.3150-21 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
20 pcs.
1.9516 €
100 pcs.
1.7612 €
500 pcs.
1.6779 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 23.3150-21, Stäubli Electrical Connectors

Insulated Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Connection: Flat connecting tab 6.3 mm x 0.8 mm.

Technical specifications
Connection Flachsteckanschluss
Version Einpressbuchse
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour schwarz
contact surface vergoldet
Length 33 mm
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei