23.3160-22 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, CAT IV, red, 23.3160-22
Unit Price (€ / pc.)
1.2852 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
20 pcs.
1.1662 €
100 pcs.
1.0710 €
500 pcs.
0.9639 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 23.3160-22, Stäubli Electrical Connectors
Insulated, Ø 4 mm rigid socket accepting, spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass sheet. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm, can be bent to 90°, once only.
Technical specifications
Connection | Flachsteckanschluss | |
Version | Einpressbuchse | |
Rated Voltage | 1000 V/600 V | |
Rated current | 24 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 30.5 mm | |
Rated category | CAT III/CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |