23.3160-23 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, CAT IV, blue, 23.3160-23

Order No.: 22F254
EAN: 4099889669480
MPN:
23.3160-23
SEB4-F/A BLAU
23.3160-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.3160-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 5 pcs.
Next delivery: 20 pcs. on 2025-04-29
Leadtime: 1 Week **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
20 pcs.
1.1662 €
100 pcs.
1.0710 €
500 pcs.
0.9639 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 23.3160-23, Stäubli Electrical Connectors

Insulated, Ø 4 mm rigid socket accepting, spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass sheet. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm, can be bent to 90°, once only.

Technical specifications
Connection Flachsteckanschluss
Version Einpressbuchse
Rated Voltage 1000 V/600 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour blau
contact surface vernickelt
Length 30.5 mm
Rated category CAT III/CAT IV
Stackable No
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei