23.3160-28 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, CAT IV, gray, 23.3160-28

Order No.: 86F9513
EAN: 4099891766665
MPN:
23.3160-28
SEB4-F/A GRAU
Series: SEB4-F/A
23.3160-28 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
20 pcs.
1.2019 €
100 pcs.
1.1067 €
500 pcs.
0.9877 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-in socket, 23.3160-28, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is pressed into pre-drilled panels of plastic, metal, etc.

Technical specifications
Anschluss Flachsteckanschluss
Ausführung Einpressbuchse
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 24 A
Berührungssicher Yes
Durchmesser 4 mm
Einbaudurchmesser 12.2 mm
Farbe grau
Kontaktoberfläche vernickelt
Länge 30.5 mm
Messkategorie CAT III/CAT IV
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes