41.0002 | Stäubli Electrical Connectors
2 mm socket, solder connection, 1 mm, 41.0002
Unit Price (€ / pc.)
7.2590 € *
Available: 49 pcs.
Leadtime: On Request **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.8425 €
100 pcs.
6.4141 €
500 pcs.
5.9857 €
1000 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 1.0 mm, type MC B1-B.
For 1.0 mm plug pins. Right-angle PCB mounting. Made of lathed gold-plated brass; Contact lamellae: hard-copper alloy, gold-plated, suitable for dip soldering. Rated current: max. 20 A.
Type: B1–B, solder receptacle
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 2 mm | |
contact surface | vergoldet | |
Length | 12 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |