41.0055 | Stäubli Electrical Connectors
2 mm socket, solder connection, 0.8 mm, 41.0055
Unit Price (€ / pc.)
5.3550 € *
Available: 7,841 pcs.
Next delivery: 3,800 pcs. on 2026-01-15
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.9504 €
100 pcs.
4.5577 €
500 pcs.
4.2959 €
1000 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder receptacles, 0.8 mm, type MC B0,8.
Made of lathed gold-plated brass. Lamellar contacts made of gold-plated hard-copper alloy. Suitable for dip soldering; Rated current: max. 18 A.
Type: B0.8, receptacle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated current | 18 A | |
| Touch safe | No | |
| Length | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |