41.0056 | Stäubli Electrical Connectors
0.5 mm jack, solder/crimp connection, gold, 41.0056
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
17,850.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
7.1400 €
Coupling, 41.0056, Stäubli Electrical Connectors
Coupling soldering crimping, CuZn, Au, Nominal-Ø 0.5, Rated current 7.5 A, Contact resistance ~3 mΩ.
Technical specifications
Connection | Löt-/Crimpanschluss | |
Version | Kupplung | |
Rated current | 7.5 A | |
Touch safe | No | |
diameter | 0.5 mm | |
Colour | gold | |
contact surface | vergoldet | |
Length | 12.5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |