41.0057 | Stäubli Electrical Connectors
1.8 mm socket, solder connection, 0.8 mm, 41.0057
Unit Price (€ / pc.)
10.5672 € *
Available: 2,340 pcs.
Leadtime: 2 Weeks **
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
9.3891 €
50 pcs.
8.4490 €
100 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale
with dip-solderable soldering pins.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 18 A | |
Touch safe | No | |
diameter | 1.8 mm | |
contact surface | vergoldet | |
Length | 11.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |